Laird Tgrease™ 3000 Thermal Grease
Laird Tgrease™ 3000 Thermal Grease supports the growing demand for higher operating temperatures, especially for silicon carbide (SiC) and gallium nitride (GaN) power semiconductors. This high-performance, high-temperature-stable thermal grease offers 3.2W/mK bulk thermal conductivity and is suitable for temperatures as high as +200°C. The grease can also be used at lower operating temperatures to provide greater overall reliability. Laird Tgrease 3000 Thermal Grease features silicone material filled with thermally conductive fillers, providing superior thermal performance and low pump-out compared to other thermal greases. This product is ready to use out of the container, and no curing is required.
Features
- High-performance, high-temperature-stable thermal grease
- Cools highly demanding components
- 3.2W/mK bulk thermal conductivity
- +200°C rated operating range
- Extremely low pump-out
- Optimized dispensing flowability
- Easy to rework
- Available in a variety of formats, including cartridges, syringes, and cans (quart or pint)
- RoHS and REACH compliant
Applications
- Power semiconductors
- IGBTs
- Semiconductor packaging
- Graphics cards
- Notebooks
- Servers
- Memory modules
- Telecom systems
Dispensing Patterns
Additional Resources
发布日期: 2026-08-13
| 更新日期: 2026-08-21