Tark Thermal Solutions MRC Compact Benchtop Recirculating Chillers
Tark Thermal Solutions MRC Compact Benchtop Recirculating Chillers are re-circulating chillers that offer excellent performance by controlling the temperature of a coolant in a liquid circuit. The coolant is recirculated using a pump with high MTBF. These chillers are regulated with an easy-to-use digital controller with a push-button interface. The Thermoelectric Coolers (TECs) are designed to offer reliable operation and achieve long life. These chillers are used in analytical instrumentation and industrial laser cooling.
Features
- Compact design
- Precise temperature control
- Low noise
- RoHS compliant
Applications
- Analytical instrumentation
- Industrial laser cooling
Specifications
- +4°C to +45°C operating temperature range
- ±0.16°C controller accuracy
- 115VAC to 230VAC supply voltage (50/60Hz)
- 8.5A of current rating at 115VAC (4.3 at 230VAC)
- 450mL fluid capacity
- 3.3L/minute maximum flow rate
Application Examples
Application Notes
- Spot Cooling for Industrial Lasers and Optics
- Flipbook: Spot Cooling for Industrial Lasers
- Precise Temperature Control for Electron Microscopes
- Thermoelectric Chillers for Precise Cooling of Digital Microscopes
- Peltier Cooling for Refrigerated Centrifuges
- Heating and Cooling of Incubator Chambers
- Heating and Cooling for Liquid Chromatography Systems
- Modern Thermoelectrics Designed for Point of Care Testing (POCT)
- OEM Perspectives: Value Chiller provides Economical, Reliable Cooling for Mass Spectrometry
Additional Resources
Online Tool
发布日期: 2021-06-28
| 更新日期: 2026-08-12