Lambda Nu PowerEver
Lambda Nu PowerEver is a tiny PCB that turns any commercial USB power bank into a non-stop power supply while minimizing self-drained current. It is user-adjustable and is compatible with nearly all power banks in the market. The PowerEver enables the power bank to never run short of mobile power for most portable USB-powered devices.The Lambda Nu PowerEver is designed to consume as little current as possible while passing most of it to the connected device. This current is freely adjustable using a single push button on the backside of the PCB to increase or decrease the draw to suit the power bank's design.
Features
- Use commercial USB mobile phone power banks as a regular 5VDC power supply for powering consumer electronics or Single Board Computers (SBC)
- User-adjustable current draw to suit almost any power bank
- Designed to consume as little current as possible
- Extremely compact form factor
- Fully open-source with complete schematics and source code provided for immediate tweaking
- Eliminates the possibility of power surges and AC adapter noise
Applications
- Consumer electronics
- Arduino or ESP8266 boards
- Low-power mobile sensors
- Any low-current device that can be powered by USB
Specifications
- Microcontroller
- Microchip Technology ATtiny13A 8-Bit MCU
- Power
- 5VDC powered by any USB mobile power bank
- Adjustable total current drain from 110mA down to 3mA (16.5mA default)
- Status Display
- 1x blue LED for visual feedback
- Buttons and Connectors
- 1x USB Type-A male for connecting to a power bank
- 1x USB Type-A female output to user loads
- 1x push button
- Dimensions and Weight
- 16mm x 50mm 0.6" x 2.0")
- 5.9g (0.21oz)
Videos
Accessories
The Lambda Nu USB-5P Breakout Terminal (CS-POWEREVER-02) enables the connection of devices that don't have a standard power connector. The USB-5P Breakout Terminal features a USB Type-A male for connecting to the PowerEver. A 5-pin screw terminal connector enables the use of 8AWG to 28AWG jumper wires.
Board Layout
发布日期: 2021-03-22
| 更新日期: 2022-03-11