Lantronix xPico® 600 Embedded IoT Gateways

Lantronix xPico® 600 Embedded IoT Gateways deliver seamless and secure Ethernet, Wi-Fi®, and BLUETOOTH® connectivity. The xPico 600 series integrates with Lantronix Percepxion™, a cloud-based IoT edge solution, enabling OEMs to build and deploy smart, connected products with reduced complexity and lower risk.

The Lantronix xPico 600 gateway provides dual-band 802.11ax Wi-Fi connectivity, management, and enterprise security for optimal device performance and communication within noisy industrial settings.

The compact xPico 600 embedded gateway simplifies the deployment of robust Ethernet, Bluetooth, and Bluetooth Low Energy (BLE) connectivity without writing complex drivers. The device delivers an industry-leading compact SMT footprint that fits into any design and can operate in extreme environments.

Features

  • Dual-band Wi-Fi 6 (802.11ax) and Ethernet
  • Enterprise Wi-Fi Security (EAP/802.1X)
  • Bluetooth Low Energy (BLE) 5.4
  • Automatic network connection management
  • Concurrent Soft AP + client mode for direct wireless service access without disrupting machine field operations
  • Enables operation as a network coprocessor or wireless MCU
  • Pre-integrated with the Lantronix Percepxion cloud-based IoT edge solution
  • Approvals/compliance: USA, Canada, EU, Japan, Taiwan, China, India
  • Industrial-grade design for operation in extreme environments (-40°C to +85°C)

Applications

  • Industrial automation
  • Medical devices
  • Responsive retail
  • Resource management

Specifications

  • Network
    • Wireless LAN
      • 1x1, 20 MHz channel, 2.4GHz/5GHz Wi-Fi (IEEE 802.11 a/b/g/n/ac/ax)
      • Dual Band 2.4GHz and 5GHz
      • Supports IEEE 802.11 d/h/i
      • 802.11ax up to 1.2Gbps
    • Ethernet
      • Integrated 10/100BASE-T Ethernet PHY
      • External magnetics needed
      • Support for auto-negotiation, link detection, and WOL network wake-up
      • Dual LED pins
  • Bluetooth specifications
    • Two separate antennas allow simultaneous independent operation of the Wi-Fi and BLE radios
    • Compliant to Bluetooth Core Specification version 5.4 (BLE)
    • BLE central and peripheral roles
    • Support for Generic Access Profile (GAP), Generic Attribute Profile (GATT)
  • Data communication
    • TruPort® Serial Technology - TCP and UDP server mode, TCP and UDP client mode, multi-host connect; TLS client and server
    • TruPort socket - Multi-host client and server modes, HTTP(S), sockets, TLS
    • Modbus TCP to Modbus RTU/ASC11 gateway
  • Security and authentication
    • InfiniShield™ security software
      • Secure Boot, Secure Firmware-Over-the-Air (FOTA) updates
      • Secure key storage, encrypted configuration
      • Secure connections with SSL/TLS, HTTPS
      • Software-controlled network service ports enable/disable
      • Role-based access control
    • AES/CCMP and TKIP encryption, WPA/WPA2 personal
    • WPA3 Enterprise (EAP-TLS, EAP-TTLS, EAP-PEAP, EAP-FAST)
    • SSLv3/TLS 1.3 with PKI and X.509 certificates (up to 4096-bit keys)
    • AES algorithm, 256-bit, 192-bit, 128-bit
  • Management interfaces
    • Percepxion software management platform
    • Lantronix discovery protocol (77FE)
    • Serial port, internal web server (HTTP/HTTPS)
    • XML configuration and XML status (CLI, API)
    • Secure firmware upgrade via HTTP
  • Protocol support
    • DHCP client, server (Soft AP), HTTP server/client
    • IPv4, TCP/IP, UDP/IP, ARP, ICMP, Auto-IP, DNS
    • SNMP v1/v2
    • IPv6
  • Wireless features
    • Concurrent soft AP + STA (Client), client, soft AP
    • Support simultaneous client connections in soft AP mode
    • Connect to multiple WLAN networks, WLAN QuickConnect
    • Ethernet to Wi-Fi client bridge (single host mode), Auto-MAC ID
    • 802.11r fast roaming
  • Operating conditions
    • Operating temp: -40°C to +85°C; storage temp: -40°C to +85°C
    • Vibration (operational): 40G; non-operational shock: 65G
    • Storage humidity: 10% to 85% relative humidity, non-condensing
  • Host interfaces
    • Serial: UART Port TTL
      • Data rates: 9600bps to 4Mbps (software selectable)
      • Control signals: DTR/DCD; flow control: RTS/CTS; XON/XOFF
    • USB (Host)
    • 12 programmable I/O pins
    • System pins: RESET, DEFAULT, WAKE
  • Dimensions and packaging
    • For M.2 form factor:
      • 3030 E-Key
      • Shipping on tray
    • For LGA:
      • 18mm x 28.5mm x 3.15mm
      • Tape and reel MSL3
  • Certifications and compliance (planned for product release)
    • USA, Canada, EU, Japan, Taiwan, China, India
    • Safety: EN/IEC 62368-1, EN 62311, UL/EN/IEC 60950-1
    • RoHS, REACH
    • IPv6 certification
    • Bluetooth 5.0
  • Five-year warranty
Lantronix xPico® 600 Embedded IoT Gateways
发布日期: 2026-04-14 | 更新日期: 2026-04-17