Lattice Semiconductor iCE40HX-8K Breakout Board
Lattice iCE40HX-8K Breakout Board delivers a development environment for iCE40HX Series FPGA devices. The iCE40HX-8K Board conveniently breaks out the iCE40HX pins, and allows for SPI Flash and a USB interface to program the device. Includes 8 user accessible LEDs, 40 pin 0.1" header, 0.1" pitch through plated holes for user interface, a 12MHz oscillator, and jumpers to select programming the SPI flash or iCE40HX-8K.Features
- iCE40HX-8K evaluation board includes:
- iCE40HX-8K CT256 device
- 8 user accessible LEDs
- SPI Flash for programming configuration
- 40 pin 0.1” header for user connectivity
- 0.1” holes for user connectivity
- FTDI 2232H for USB interface
- 12MHz oscillator
- Jumpers to select programming the SPI flash or iCE40HX-8K
- Pre-loaded demo
- USB connector cable
iCE40HX-8K Evaluation Board
iCE40HX-8K Block Diagram
发布日期: 2014-01-23
| 更新日期: 2022-03-11