Lattice Semiconductor MachXO PLDs

Lattice Semiconductor MachXO PLDs are non-volatile, infinitely reconfigurable Programmable Logic Devices (PLDs) designed for applications traditionally implemented using CPLDs or low-density FPGAs. Widely adopted in a broad range of applications that require general purpose I/O expansion, interf ace bridging, and power-up management functions, MachXO PLDs offer the benefits of increased system integration by providing embedded memory, built-in PLLs, high performance LVDS I/O, remote field upgrade (TransFR™ technology) and a low power sleep mode, all in a single-device. Designed for a broad range of low density applications including system control designs, the MachXO PLD family is used in a variety of end markets including consumer, automotive, communications, computing, industrial, and medical. Lattice Semiconductor LCMXO2280 MachXO PLDs offer a density of 2280 LUTs.

Features

  • Non-volatile, infinitely reconfigurable, instant-on powers up in microseconds
    • Single-chip, no external configuration memory required
  • Sleep mode allows up to 100x static current reduction
  • TransFR™ Reconfiguration (TFR) In-field logic update while the system operates
  • High I/O to logic density
    • 256 to 2280 LUT4s
    • 73 to 271 I/Os with extensive package options
  • Embedded and distributed memory
    • Up to 27.6Kbits sysMEM™ embedded block RAM
  • sysCLOCK™ PLLs
    • Up to two analog PLLs per device
    • Clock multiply, divide, and phase shifting
  • Flexible I/O buffer
    • Programmable sysIO™ buffer supports a wide range of interfaces:
      • LVCMOS 3.3/2.5/1.8/1.5/1.2
      • LVTTL
      • PCI
      • LVDS, Bus-LVDS, LVPECL, RSDS
  • System-Level Support
    • IEEE Standard 1149.1 boundary scan
    • Onboard oscillator

Layout

Lattice Semiconductor MachXO PLDs
发布日期: 2012-03-23 | 更新日期: 2022-03-11