LeaderTech 5401 Round Conductive Elastomers
LeaderTech 5401 Round Conductive Elastomers offer more than 30 sizes to fit a wide variety of applications. LeaderTech 5401 Round Conductive Elastomers offer high shielding effectiveness and different profiles to meet designers' specific requirements. 5401 round extrusions/elastomers can be bonded into O-rings using a room-temperature-vulcanizing (RTV) cold bond or hot vulcanized bond. This series offers a wide operating range of up to -65°C to +160°C and low compression forces.Features
- High shielding effectiveness
- Ideal as an EMI shield and environmental gasket that allows for better use of space
- Many different profiles and shapes available to meet users' specific requirements
- Low compression forces achievable with hollow gaskets
- Cost-effective materials and profiles available
- Available with many different mounting methods
- Variety of available materials ensures galvanic compatibility
- Military and commercial materials to fit designers' specific needs
Specifications
- 75dB to 110dB of plane wave shielding effectiveness at 10GHz
- Continuous temperature range of up to -65°C to +160°C
- More than 30 sizes to fit variety of applications
发布日期: 2020-02-11
| 更新日期: 2024-05-21