LeaderTech 5409 Rectangle Elastomers

LeaderTech 5409 Rectangle Elastomers come in 18 different sizes with multiple thicknesses and widths to fit various applications. Conductive and non-conductive pressure-sensitive adhesives can be applied to the strips of the 5409 series for easy assembly. LeaderTech 5409 Rectangle Elastomers have many different materials available to ensure galvanic compatibility.

Features

  • Excellent shielding effectiveness
  • Excellent as an EMI shield and environmental gasket, allowing for better use of space
  • 18 different sizes with multiple thicknesses and widths
  • Approved on all 12 MIL-DTL-83528 materials
  • Many different materials available to ensure galvanic compatibility
  • Military and commercial materials available
发布日期: 2020-02-27 | 更新日期: 2024-05-21