LeaderTech Two-Piece SMS Surface-Mount Shields
LeaderTech Two-Piece SMS Surface-Mount Shields offer a highly reliable, off-the-shelf solution for most SMT shielding applications. This SMS series comes in tape and reel packaging and is suitable for any volume application including automated pick-and-place assembly operations. For board applications that require inspection, LeaderTech offers a two-piece LeaderTech SMS shield. This style allows for fast and easy removal of the cover, providing full access to components.Features
- Short lead times
- Automatic placement
- No tooling costs
View Results ( 76 ) Page
| 物料编号 | 数据表 | 描述 | 长度 | 宽度 | 厚度 |
|---|---|---|---|---|---|
| SMS-210F | ![]() |
EMI垫片、金属薄片、吸收片和屏蔽片 This is Frame. Cover is 861-SMS210C | 1.732 in | 1.201 in | 0.118 in |
| SMS-409F | ![]() |
EMI垫片、金属薄片、吸收片和屏蔽片 .728 x 1.156 x .276 SHIELD FRAME | 29.36 mm | 18.49 mm | 7.01 mm |
| SMS-402F | ![]() |
EMI垫片、金属薄片、吸收片和屏蔽片 0.65X0.65X0.142 SHIELD FRAME | 16.51 mm | 16.51 mm | 3.6068 mm |
| SMS-202F | ![]() |
EMI垫片、金属薄片、吸收片和屏蔽片 This is Frame. Cover is 861-SMS202C | 0.65 in | 0.65 in | 0.142 in |
| SMS-459F | ![]() |
EMI垫片、金属薄片、吸收片和屏蔽片 1.07 x 1.623 x .236 SHIELD FRAME | 41.22 mm | 27.18 mm | 5.99 mm |
| SMS-459C | ![]() |
EMI垫片、金属薄片、吸收片和屏蔽片 1.094 x 1.647 x .118 SHIELD COVER | 41.83 mm | 27.79 mm | 3 mm |
| SMS-205F | ![]() |
EMI垫片、金属薄片、吸收片和屏蔽片 This is Frame. Cover is 861-SMS205C | 1.5 in | 1 in | 0.236 in |
| SMS-404F | ![]() |
EMI垫片、金属薄片、吸收片和屏蔽片 1.26X1.26X0.236 SHIELD FRAME | 32.004 mm | 32.004 mm | 5.9944 mm |
| SMS-408C | ![]() |
EMI垫片、金属薄片、吸收片和屏蔽片 1.559X1.559X0.276 SHIELD COVER | 39.5986 mm | 39.5986 mm | 7.0104 mm |
| SMS-452F | ![]() |
EMI垫片、金属薄片、吸收片和屏蔽片 1.034X1.034X0.07 SHIELD FRAME | 26.2636 mm | 26.2636 mm | 1.778 mm |
发布日期: 2016-09-26
| 更新日期: 2022-03-11