LeaderTech Tech Clip Kit
LeaderTech Tech Clip Kit contains all the components necessary to construct a high-performance PCB shield prototype without special tools or experience. The Tech Clip Kit is a quick and simple solution to streamline the development and EMI test stages of a project. Designers can cut and form a one-piece board-level shield to exact specifications efficiently and cost-effectively. LeaderTech Tech Clips are EMI board shield clips that negate the need for a 2-piece shielding solution and enable EMI shield placement on a PCB without post soldering.Individual Tech Clips can be purchased by clicking here.
Kit Contents
- 20 - Tech Clips in tape and reel packaging for high-speed automated placement
- 2 - 60mm x 80mm x 0.25mm Tech Clip Covers
Materials
- Tech Clips - .008” Thick Pre-Tin Plated Phos. Bronze
- Tech Clip Covers - .010” Thick Alloy 770
Applications
- Kit
- Everything you need to assemble a high-performance PCB shield prototype without special tools or experience
- Fast and easy solution to streamline development and EMI test stages of your project saving you time and money
- Clip
- Allows for 1-Piece EMI/RFI Shielding on PCBs with easy shield removal/ replacement
- Universal clip with spring contact retention fingers compatible with .008” - .010” thick shielding materials
- Suitable for Automated Placement with Circular Pick Spot
- Tape & Reel Packaging
- Reduce PCB costs
发布日期: 2016-10-18
| 更新日期: 2022-03-11