LeaderTech TC-01 & TC-01-Mini Tech Clip
LeaderTech TC-01 and TC-01-Mini Tech Clips are EMI board shield clips that provide a cost-effective alternative to 2-piece shielding solutions and allow EMI shield placement on a PCB without post-soldering. These Tech Clips eliminate the need for hand soldering, as the parts are delivered in tape and reel packaging and are compatible with high-speed automated placement equipment. LeaderTech Tech Clips allow for easy shield removal and replacement for PCB rework or maintenance and save money on PCB costs by eliminating the need for through holes.Features
- Allows for 1-piece EMI/RFI shielding on PCBs with easy shield removal/replacement
- Universal clip with spring contact retention fingers compatible with .006" to .008" thick shielding materials
- Suitable for automated placement with circular pick spot
- Tape and reel packaging
TC-01 Drawing
TC-01-Mini Drawing
发布日期: 2018-04-19
| 更新日期: 2023-01-31