Ledil GABRIELLA RGB & Tuneable White Color Mixing Lenses

Ledil GABRIELLA RGB and Tuneable White Color Mixing Lenses feature RGB and tunable white options. Ledil GABRIELLA lenses offer a unique floret-type hexagonal surface, ensuring excellent color uniformity. The optic has a black holder with positioning pins for easy and accurate assembly. Gabriella is available with or without tape. GABRIELLA is offered in three variants: GABRIELLA-MIDI ø38mm, GABRIELLA-MIDI-M ø37.8mm, or GABRIELLA-45 ø45mm.

Features

  • RGB and tunable white color mixing options
  • Black holder with positioning pins for easy and accurate assembly
  • Available with or without tape

Applications

  • Architectural ligting
  • Stage and entertainment lighting
  • Decorative lighting
  • Display lighting 
  • Landscape lighting
发布日期: 2024-06-04 | 更新日期: 2024-07-09