Ledil IRIS Spot Lenses

LEDiL IRIS Spot Lenses are high efficient spot beam optic family that support a wide range of LED sizes from 3535 to 7070 beam angles from 4° to 17°. LEDiL IRIS Spot Lenses are ideal for applications where high cd/lm peak and narrow beam are required like narrow floodlights, accent lights, and searchlights.

Features

  • Tight real spot lens for longer range
  • FHWM 11° with Ostar IR emitter
  • High-intensity peak

Applications

  • Narrow floodlights
  • Accent lights
  • Searchlights

Relative Intensity of IRIS (SFH-4715S)

Chart - Ledil IRIS Spot Lenses
发布日期: 2019-03-05 | 更新日期: 2023-04-28