Ledil LEILA-SC2 LED Lenses & Assemblies
Ledil LEILA-SC2 LED Lenses and Assemblies are compatible with solder clip fastening and are assembled with a black SC2-holder. These LED lenses are composed of Polymethyl Methacrylate (PMMA) and Polycarbonate (PC) materials. The LEILA-SC2 LED lenses are available with both black and white holder options. These LED lenses come in a single lens type and are RoHS compliant. The LEILA-SC2 LED lenses come with a thinner holder design and are backwards compatible with previous generations.Features
- Solder clip fastening
- Assembled with a black SC2-holder
- Polymethyl Methacrylate (PMMA) and Polycarbonate (PC) materials
- Black and white holder options
- RoHS compliant
View Results ( 16 ) Page
| 物料编号 | 数据表 | 颜色 | 高度 |
|---|---|---|---|
| LP20039_LEILA-SC2-O-90-WAS | ![]() |
White | 14.93 mm |
| LP20035_LEILA-SC2-D | ![]() |
Clear | 14.94 mm |
| LP20036_LEILA-SC2-M | ![]() |
Clear | 15.07 mm |
| LP20037_LEILA-SC2-W | ![]() |
White | 14.93 mm |
| LP20038_LEILA-SC2-WW | ![]() |
White | 14.87 mm |
| LP20040_LEILA-SC2-O-90 | ![]() |
White | 14.93 mm |
| LP20034_LEILA-SC2-RS | ![]() |
Clear | 14.93 mm |
| LP20041_LEILA-SC2-OW-90 | ![]() |
Clear | 15.33 mm |
| LP20042_LEILA-SC2-RS-WHT | ![]() |
White | 14.93 mm |
| LP20043_LEILA-SC2-D-WHT | ![]() |
White | 14.94 mm |
发布日期: 2025-09-11
| 更新日期: 2025-10-10