The Ledil AMY-50-RS and AMY-70-RS are excellent for slim, elegant tracks and downlights. The AMY-50-S features a beam for high-contrast illumination, and the AMY-50-RS features a beam for even more dramatic effects or lighting small objects from a greater distance. The RS beam supplies a beam angle as narrow as 9° with a 6mm LES.
The YASMEEN-70-RS is utilized for track lights, with supreme light quality and appearance. The YASMEEN-70-RS has a patent-pending technology that minimizes spill light to nearly zero levels.
Features
- Aesthetically pleasing tight spot beams
- Enable visually appealing high-contrast lighting
- Effectively illuminates distant objects
- Ideal shape and precise cutoff for optimal highlighting
- YASMEEN-70-RS is ideal for track lights with minimal spill light
- AMY-50-RS and AMY-70-RS ideal for slim, elegant track and downlights
Applications
- Retail lighting
- Architectural lighting
- High-quality spot lighting
- Museum lighting
Additional Resources
Beam Angle vs. LES Size
发布日期: 2023-03-30
| 更新日期: 2023-04-03