Ledil SPORT 2x2 LEDs

Ledil SPORT 2x2 LEDs are designed to provide optimal lighting conditions for both players and spectators that meet the standards and requirements of different sports. These LEDs from Ledil are available in 50mm x 50mm dimensions that are optimized for HP 3535 and are compatible with up to 5050-size flat LED packages. The beams are designed for symmetrical and asymmetrical low-glare sports floodlights.

Features

  • Optimal lighting conditions for both players and spectators
  • 50mm x 50mm dimension
  • Compatible with up to 5050 size flat LED packages
  • Optimized for HP 3535
发布日期: 2020-10-14 | 更新日期: 2024-05-21