Ledil Tina3-XM & Tina2 Lenses for Cree

Ledil Tina3-XM and Tina2 Lenses for Cree are designed for XLamp® XM-L, XLamp® XP-G, XLamp® XB-D, and XLamp® XT-E LEDs. They are the lowest profile 16.3mm and 16.1mm diameter optics on the market, measuring as low as 7mm in height. The PMMA lens material is virtually impervious to UV degradation and the PC holder is provided with pre-installed automotive grade mounting tape for quick and secure installation.

Ledil Tina3-XM and Tina2 Lenses for Cree include holders that are optimized by LED to ensure precise location over each LED for maximum optical efficiency and performance.

发布日期: 2012-04-19 | 更新日期: 2022-09-22