leetronics Infinite Noise True Random Number Generator (TRNG)

leetronics Infinite Noise True Random Number Generator (TRNG) is based on the Modular Entropy Multiplier (MEM) technique that continuously loops over previous random output. This device gathers randomness from the noise of the hardware components along the way to generate the next random output. This way, the Infinite Noise TRNG produces a constant measurable level of entropy to produce the true random numbers. The Infinite Noise TRNG is useful in any situation requiring more entropy than normally available on a typical personal computer.

By using MEM, there is some correlation of adjacent bits in the stream. The health monitoring of important parameters of the raw data stream is implemented in the device's driver. This uses the SHA-3 hashing function for cryptographic whitening to produce the true random numbers.

Features

  • Default 30KB/second of random data output
  • USB 2.0 interface
  • No firmware
  • Supports Windows, Linux, and also ARM-support
  • Uses off-the-shelf components
  • SHA3-"Whitening" and health monitor built into host drivers
  • Fully open-source
  • 15mm x 50mm x 8mm dimensions
  • Weighs about 10g

Applications

  • Building own certificate authority
  • Administering wireless access points with WPA2
  • Running a high-traffic server with SSL enabled
  • With one-time pads
  • Replacing /dev/urandom with a more secure and faster /dev/random
  • Strong passwords
  • Security

Videos

Infinite Noise TRNG Driver

leetronics Infinite Noise True Random Number Generator (TRNG)
发布日期: 2018-09-19 | 更新日期: 2023-02-01