Lelon HBV Long Life Hybrid Polymer Capacitors

Lelon HBV Long Life Hybrid Polymer Capacitors offer 10,000 hours assured at +105°C, low ESR, and high ripple current. HBV Capacitors provide the benefits of both an aluminum capacitor and a polymer capacitor by providing a performance edge over conventional electrolytic and ceramic capacitors. Lelon HBV Long Life Hybrid Polymer Capacitors offer improved electrical characteristics, stability, longevity, reliability, and safety

Specifications

  • +105°C, 10,000 hours assured
  • Low ESR
  • High ripple current
  • RoHS compliant
  • ±20% capacitance tolerance
  • -55°C to +105°C temperature range

Dimensional Diagram

Mechanical Drawing - Lelon HBV Long Life Hybrid Polymer Capacitors
发布日期: 2014-12-16 | 更新日期: 2022-03-11