REDEL / LEMO 2P 5kV High-Voltage Connectors
REDEL/LEMO 2P 5kV High-Voltage Connectors are high-quality connectors with an excellent push-pull self-latching system. These connectors achieve 5kV voltage on a contact density of 26 or 34 contacts within a compact ∅18mm design. The 2P high-voltage connectors deliver 5000 mating cycles and ensure reliable integration throughout the medical device's lifespan. These connectors feature an 8kVDC ESD contact discharge - IEC 61000-4-2 and >20 (Polyetherimide)/5 (Polysulfone) sterilization cycles. The 2P high-voltage connectors are RoHS-compliant, UL-recognized, and IP66-rated when mated. These connectors are used in tests, measurements, and medical applications.Features
- Excellent push-pull self-latching system
- Strong blind mating (3 unique keyways)
- Premium and biocompatible plastic materials
- Simplified cable assembly
- Improved performance in small spaces
- Steam/ETO/Gamma sterilization
- Polyetherimide housing material (Polysulfone also available)
- 5000 mating cycles
- Compliant with IEC60601-1 regulation
- 8kVDC ESD contact discharge - IEC 61000-4-2
- >20 (Polyetherimide)/5 (Polysulfone) sterilization cycles
- RoHS compliant
- IP66-rated when mated
Applications
- Medical:
- Cardiac mapping
- Pulsed field ablation
- Test and measurement
IEC 60601-1 Compliant with 3 Required Aspects
Additional Resource
Videos
发布日期: 2024-12-04
| 更新日期: 2025-08-11