Leopard Imaging OV9712 Sensor Module

Leopard Imaging OV9712 720p Sensor Module is based on the OmniVision OV9712 image sensor. OV9712 is a high-performance HD video camera that WXGA (1280 x 800) resolution with high sensitivity. This Leopard Imaging 6.5mm x 6.5mm sensor module features a focusing range of 60cm to infinity, a focal length of 3.5mm, and an F-number of 2.8. TV distortion is <1%.

Features

  • Focusing Range: 60cm to infinity
  • Focal Length: 3.5mm
  • F Number: 2.8
  • Fov (D): 65°
  • TV Distortion: <1%
  • Sensor: OV9712
  • Connector: FH12-24S-0.5SH
  • Module Size: 6.5mm x 6.5mm

Applications

  • Notebooks
  • Telepresence
  • Mobile Phones
  • Digital Cameras
  • Webcams
  • Medical
  • Entertainment

Block Diagram

Block Diagram - Leopard Imaging OV9712 Sensor Module
发布日期: 2013-05-10 | 更新日期: 2022-03-11