Linear Integrated Systems J500 Current Regulating Diodes
Linear Integrated Systems J500 Series Current Regulating Diodes are a direct replacement for the Siliconix-Vishay J500 series. With operation in a -55°C to +150°C junction temperature range, the J500 diodes offer a wide 0.192mA to 5.6mA current range and are ideal for current-limiting and constant-current applications. J500 diodes are available in the TO-92 2L RoHS package and bare die option.Features
- Replaces the Siliconix/Vishay J500 series
- Wide 0.192mA to 5.6mA current range
- Biasing not required
- 350mW maximum continuous power dissipation
- 20mA maximum forward current
- 50mA maximum reverse current
- 0.8V typical reverse voltage
- 2.2pF typical forward capacitance
- 50V peak operating voltage
- 0.3MΩ to 15MΩ typical dynamic impedance range
- -55°C to +150°C junction operating temperature range
- TO-92 package style
- RoHS compliant
Applications
- Current limiting applications
- Constant-current applications
发布日期: 2023-09-05
| 更新日期: 2023-09-28