LITEON 3- & 4-Digit LED Displays

LITEON three-digit and four-digit LED displays feature low power, high brightness and contrast, and a wide viewing angle. LITEON three-digit and four-digit displays have 0.4" (10.0 mm) digit height, continuous uniform segments, and excellent character appearance. These LED displays feature a gray face and white segments.

Features

  • 0.4inch (10.0mm) Digit Height
  • Continuous Uniform Segments
  • Low Power Requirement
  • Excellent Characters Appearance
  • High Brightness & High Contrast
  • Wide Viewing Angle
  • Solid-State Reliability
  • Categorized For Luminous Intensity
发布日期: 2010-08-10 | 更新日期: 2026-05-13