LPRS (Low Power Radio Solutions) SMA RF Coaxial Connectors
LPRS (Low Power Radio Solutions) SMA RF Coaxial Connectors are designed to efficiently mount a Printed Circuit Board (PCB). These connectors feature an SMA edge mount end launcher, DC to 6GHz frequency range, and 50Ω nominal impedance. The SMA coaxial connectors consist of a gold-plated brass body with gold contacts. These connectors are RoHS compliant and are suitable for PCB thicknesses of 1mm, 1.22mm, and 1.6mm.The SMA coaxial connectors are to be used with RG174 cables. These RF cables feature a SMA straight plug at one end and a SMA bulkhead jack at the other. The RG174 cables are used in RF communications.
Features
- SMA edge mount end launcher
- DC to 6GHz frequency range
- 50Ω nominal impedance
- Gold-plated brass body with gold contacts
- SMACONNECTOR18:
- 335V maximum working voltage
- 1000VRMS dielectric withstand voltage
- ≤0.15dB insertion loss
Applications
- RG174 cables:
- RF communication
发布日期: 2024-09-10
| 更新日期: 2025-01-27