Lumex QuasarBrite™ LX5050 LEDs

Lumex QuasarBrite™ LX5050 LEDs are surface mount LEDs with a standard PLCC-6, 5050 package. They feature a state-of-the-art, high brightness chip technology with 3 dice per LED package. LX5050 LEDs also offer a lead frame with lens casting reliability. These LEDs are available in blue, green, yellow, orange, and red, in wavelengths of 470nm, 525nm, 574nm, 590nm, 625nm, and 636nm. They are ideal for such applications as agricultural lighting, electronic signage, industrial controls, communications equipment, life safety equipment, and medical equipment.

Features

  • State-of-the-art, high brightness chip technology
  • 3 dice per LED package
  • Lead frame / lens casting reliability

Specifications

  • Viewing angle: 120º
  • Surface mount
  • PLCC-6, 5050 package
  • Package size: 5.0mm x 5.0mm x 1.8mm

Applications

  • Agricultural lighting
  • Electronic signage
  • Industrial controls
  • Communications equipment
  • Life safety equipment
  • Medical equipment

Package Outline

Mechanical Drawing - Lumex QuasarBrite™ LX5050 LEDs
发布日期: 2013-04-23 | 更新日期: 2022-03-11