Lumileds LUXEON 2835 Deep Dimming White LEDs

Lumileds LUXEON 2835 Deep Dimming White LEDs are designed for dimming applications that require uniform light output throughout rated and deep dimming operating conditions. These LEDs feature top-notch lm/W performance, a long lifetime, and a 0.05VF range by default for end applications. The LUXEON 2835 deep dimming white LEDs offer 2700K to 6500K Correlated Color Temperature (CCT) range and 70,80, and 90 Color Rending Index (CRI). These LEDs provide class in flux, color consistency, robustness, and reliability making it the right choice for commercial indoor luminaires. Typical applications include panel/soft lights, linear lights, troffers, and downlights.

Features

  • Dedicated deep dimming bin achieves best-in-class dimming effects at 1% dimming current
  • 0.05VF range from complex driver compatibility design
  • Industry standard footprint for drop-in replacement designs
  • Complete CCT/CRI offering for various application
  • Reliable package design for commercial applications that prioritize lumens per Dollar and lumens per Watt
  • 3 and 5-step MacAdam ellipses enable precise color control

Specifications

  • 2700K to 6500K Correlated Color Temperature (CCT) range
  • 300mA DC forward current
  • 480mA peak pulsed forward current
  • 70,80, or 90 Color Rending Index (CRI)
  • 3 allowable reflow cycles
  • -40°C to 105°C operating temperature range

Applications

  • Panel/soft lights
  • Linear lights
  • Troffers
  • Downlights

Mechanical Diagram

Mechanical Drawing - Lumileds LUXEON 2835 Deep Dimming White LEDs
发布日期: 2024-09-25 | 更新日期: 2025-04-11