Lumileds LUXEON CoB Core Range PW (Gen 5) LED Arrays
Lumileds LUXEON CoB Core Range PW (Gen 5) LED Arrays are engineered for vibrant colors, offer a robust long life span, and fit easily into luminaire designs. The CoB Core Range PW arrays target applications that need the highest quality of light combined with market-leading performance. Various Light Emitting Surface (LES) sizes and flux outputs fit multiple applications and requirements. Applications include spotlights, track lights, downlights, and low bay lights.Features
- High efficacy and superior color quality at lower energy consumption
- Various LES sizes and flux outputs that fit different applications and requirements
- Energy efficiency class D
- Best-in-class thermal resistance enabling the use of smaller heatsinks and prolonged product life span
- Supported by a comprehensive optical, mechanical, and electrical ecosystem
- RoHS compliant
Applications
- Spotlights
- Track lights
- Downlights
- Low Bay
Specifications
- 13mm to 19mm Light Emitting Surface (LES) range
- 3000K to 4000K nominal CCT range
- 80 or 90 minimum CRI
- 2821lm to 5905lm minimum luminous flux range, 3134lm to 6562lm typical
- 151lm/W to 165lm/W typical luminous efficacy range
- 600mA to 1200mA test current range
- 135° typical total included angle
- 115°C typical viewing angle
- 31.0V to 37.3V forward voltage range
- -16mV/°C typical forward voltage temperature coefficient
- 0.16°C/W to 0.26°C/W typical junction-to-case thermal resistance range
- -40°C to +105°C operating temperature range
- +125°C maximum LED junction temperature
Videos
发布日期: 2023-05-18
| 更新日期: 2023-11-28