Lumileds LUXEON TX 高功率 LED

Philips Lumileds LUXEON TX 高功率LED具有高光效和高光通密度等特性,适用于定向和高流明应用场合。LUXEON TX 发射体采用了摆脱分档技术,性能出色,可保证系统色点精度,可使灯具和照明设计师发挥灵活性,使系统光效和成本达到最优。该系列LED在70 CRI时的相关色温为3000K到6500K;CRI为80和85时为2700K到5000K;CRI为90时为2700K到3000K。Philips Lumileds LUXEON TX LED可靠性高,特别适用于射灯、高棚灯、天井灯、灯泡以及室内区域照明等场合 & 。

Lumileds LUXEON® TX LEDs have proven reliability and are ideal for applications including downlights, high & low bay, lamps, and indoor area lighting.

特性

  • Maximum drive current of 1.5A
  • High lumen package and compact source size for design flexibility and reduced LED count
  • Freedom from Binning with 3- and 5-step MacAdam ellipse
  • Exceeds ENERGY STAR® lumen maintenance requirements
  • 70, 80, and 85CRI minimum and full CCT range available

应用

  • Downlights
  • High Bay & Low Bay
  • Lamps
  • Outdoor
  • Spotlights

Mechanical Dimensions

Lumileds LUXEON TX 高功率 LED
发布日期: 2013-11-08 | 更新日期: 2022-03-11