Luminus Devices SST-06-IRD Dual Junction Infrared LED

Luminus Devices SST-06-IRD Dual Junction Infrared LED features low thermal resistance and built-in ESD protection with 810nm centroid wavelength. This infrared LED features an 80-degree viewing angle. Luminus Devices SST-06-IRD LED is suitable for all SMT assembly methods. This infrared LED is stored at -40°C to +100°C. The SST-06-IRD LED function with 1A forward current, 4W power dissipation, and 5V reverse voltage. This infrared LED also functions at 2.8V to 3.4V forward voltage range. The SST-05-IR LED is ideal for machine vision, surveillance systems, iris and face recognition, license plate scanning, automotive sensing, and night vision.

Features

  • High power infrared LED 
  • 80-degree viewing angle
  • Built-in ESD protection
  • Low thermal resistance
  • Suitable for all SMT assembly methods
  • RoHS and REACh compliant

Applications

  • Surveillance systems/CCTV
  • Iris and face recognition
  • License plate scanning
  • Automotive sensing
  • Machine vision
  • Night vision

Specifications

  • 1A forward current
  • 4W power dissipation
  • 5V reverse voltage
  • +115°C junction temperature
  • -40°C to +100°C storage temperature range
  • 2.8V to 3.4V forward voltage range

SST-06-IRD Mechanical Dimension

Mechanical Drawing - Luminus Devices SST-06-IRD Dual Junction Infrared LED
发布日期: 2019-10-31 | 更新日期: 2023-06-02