Luminus Devices SST-10-IRD Dual Junction Infrared LEDs
Luminus Devices SST-10-IRD Dual Junction Infrared LEDs feature built-in ESD protection and low thermal resistance. These LEDs are suitable for all SMT assembly methods. The SST-10-IRD dual junction LEDs operate up to 1.5A CW and 5A pulse. These LEDs offer 6W power dissipation, 5V reverse voltage, and 5.3°C/W thermal resistance. Luminus Devices SST-10-IRD Dual Junction LEDs function at 115°C junction temperature. These LEDs are ideal for iris and face recognition, license plate scanning, automotive sensing, machine vision, and night vision.Features
- High-power infrared LED
- Built-in ESD protection
- Low thermal resistance
- Suitable for all SMT assembly methods
- RoHS and REACH compliant
Applications
- Surveillance systems/CCTV
- Iris and face recognition
- License plate scanning
- Automotive sensing
- Machine vision
- Night vision
Specifications
- 5.3°C/W thermal resistance
- 1.5A forward current
- 6W power dissipation
- 5V reverse voltage
- -40°C to +100°C storage temperature range
- +115°C junction temperature
发布日期: 2019-10-29
| 更新日期: 2023-06-02