Lumissil IS32SE5120 Programmable Capacitive Touch Sensor

Lumissil IS32SE5120 Programmable Capacitive Touch Sensor is an ultra-low power 24-channel capacitive touch and proximity sensor. This programmable touch sensor includes a flexible GPIO setting and is AEC-Q100 qualified. The IS32SE5120 sensor features sleep mode (under 10uA) and uses auto-detection for wakeup. This touch sensor provides a shield output to enhance moisture immunity, and the built-in hardware monitors and calibrates the environment to eliminate false triggers. A host MCU is required for communication with IS32SE5120. An on-chip I2C slave controller with 400kHz capability serves as the communication port for this host MCU.

The IS32SE5120 supports proximity sensing and comes in the WQFN-32 package. This touch sensor operates from 2.3V to 5.5V over the temperature range from -40°C to 125°C. Typical applications include consumer gaming, automotive, and touch key applications with high robustness and reliability requirements.

Features

  • 24-channel capacitive touch controller with readable key value
  • Touch-related threshold settings for individual key
  • Optional multiple-key function
  • GPIO toggle/invert function
  • Automatic calibration
  • Interrupt output with auto-clear and repeating
  • Individual key calibration
  • Auto sleep mode for extremely low power
  • Keys wake up from sleep mode
  • Shield output shared with touch key channels
  • Buzzer/melody generator shared with touch key channels

Specifications

  • AEC-Q100 qualification
  • 400kHz fast-mode I2C interface
  • -40°C to 125°C operating temperature range
  • Wettable flank QFN-32 (WQFN-32)
  • RoHS and Halogen free compliant package

Applications

  • Automotive application
  • Touch key applications with high robustness and reliability requirements
  • Appliances such as whitegoods
  • Consumer gaming applications

Function Block Diagram

Block Diagram - Lumissil IS32SE5120 Programmable Capacitive Touch Sensor

Typical Application Circuit (WQFN-32)

Application Circuit Diagram - Lumissil IS32SE5120 Programmable Capacitive Touch Sensor
发布日期: 2023-04-26 | 更新日期: 2023-05-19