Luxonis OAK-D-W Robotic Perception Camera w/ Wide Angle

Luxonis OAK-D-W Robotic Perception Camera w/ Wide Angle is the Series 2 variant of the OAK-D S2 but with a wider field of view (DFOV is ~150°). The OAK-D W doesn’t have a barrel jack for supplying power. It has a USB-C™ connector for power and communication. The color camera is an IMX378 with 120° DFOV fixed-focus.

Features

  • IMX378 sensor with 120° DFOV (fixed-focus)
  • Custom OAK-D W with a 150° DFOV color camera is also available, which has the OV9782 (800P, FF) instead of the IMX378 CCM
  • Includes
    • OAK-D W camera
    • USB A-C cable
发布日期: 2022-05-20 | 更新日期: 2022-06-02