Luxonis OAK-D Lite Robotic Perception Camera Lite
Luxonis OAK-D Lite Robotic Perception Camera Lite brings Spatial AI to the price point necessary to unlock all sorts of applications. The camera features 300,000-point stereo depth, and an integrated 12.3MP camera capable of 4k video with onboard encoding. The OAK-D Lite has 1.4 TOPS of neural inference (AI) processing for real-time object detection and semantic segmentation.Available in two variants:
The fixed-focus and auto-focus variants have fixed-focus grayscale stereo cameras. The auto-focus vs. fixed-focus variants of OAK-D-Lite differ only in the 12.3 MP color camera. Fixed-focus has the lens fixed in place mechanically and can't move, whereas auto-focus has an electromagnet that controls the lens position dynamically.
Auto-focus can focus on objects dynamically, which is mainly useful for objects within 50cm of the device.
Fixed-focus is recommended for heavy-vibration applications (e.g., drones, lawnmowers, bikes w/out suspension, etc.
Features
- 4 TOPS of processing power (1.4 TOPS for AI)
- Run any AI model, even custom architectured/built ones
- Encoding: H.264, H.265, MJPEG - 4K/30FPS, 1080P/60FPS
- Computer vision: warp/dewarp, resize, crop, edge detection, feature tracking
- Stereo depth perception at 200FPS+ with filtering
- Object tracking: 2D and 3D tracking
- Dimensions: 91x28x17.5 mm
- Weight: 61g
发布日期: 2022-05-20
| 更新日期: 2024-02-01