M5Stack A146 PwrCAN Cable

M5Stack A146 PwrCAN Cable is designed for the PwrCAN Module 13.2. The M5Stack cable features an XT30(2+2)-F female connector. Available in 50cm or 10cm lengths, the cables ensure stable power and CAN signal transmission, which is ideal for industrial and automation applications.

Features

  • XT30(2+2)-F female connector
  • Available in 50cm and 10cm lengths
  • Compatible with Module13.2-PwrCAN (M139)

Applications

  • Robotic control
  • Protocol conversion
  • Industrial automation
  • In-vehicle communication systems
  • Building automation
发布日期: 2024-10-21 | 更新日期: 2024-10-24