M5Stack A150 Grove Y Cable

M5Stack A150 Grove Y Cable is a Y-splitter cable designed specifically for M5Stack devices. The M5Stack A150 Grove Y Cable features a 4-pin Grove interface that branches into two ports, allowing users to connect two Grove modules to a single port simultaneously. The design significantly enhances flexibility and expandability in module connections, making it ideal for projects that require monitoring multiple sensors or controlling multiple actuators simultaneously. The A150 Grove Y Cable is suitable for education, development, and prototyping, offering an efficient solution for project integration.

Features

  • Includes five 20cm Grove Y cables (HY2.0-4P)
  • Y-split interface
  • 4-pin Grove interface that branches into two ports
  • Standardized Grove interface
  • Strong expandability

Applications

  • Multi-sensor prototyping
  • Expanding I2C devices
  • Parallel power distribution
  • Dual UART communication
  • Education
发布日期: 2025-01-21 | 更新日期: 2025-01-28