M5Stack AtomS3R-AI & AtomS3R-CAM Chatbots
M5Stack AtomS3R-CAM and AtomS3R-AI Chatbots are built around the ESP32-S3 chip and integrate a 9-axis IMU (BMI270 + BMM150) and an IR emitter tube. The AtomS3R-AI chatbot focuses on voice interaction, while the AtomS3R-CAM chatbot adds vision capabilities with an integrated 0.3MP GC0308 camera. These chatbots consist of two core parts, which include the controller and the voice base. The voice base uses the Atomic Echo Base, based on the ES8311 audio codec chip, capable of high-fidelity audio decoding and microphone and speaker driving. The AtomS3R-CAM and AtomS3R-AI chatbots support integration with XiaoZhi voice assistant, OpenAI voice assistant, and Volcengine voice assistant. Typical applications include voice assistants and smart homes.Features
- Built around the ESP32-S3 chip
- 9-axis sensor system
- 8MB Flash and 8MB PSRAM
- Expandable pins and interfaces
- Full-duplex I2S voice
- 24-bit audio codec
- MEMS digital microphone
- Class D amplifier (8Ω @ 1W speaker)
- Development platforms:
- ESP-IDF
- PlatformIO
- Arduino
- UiFlow2
- Support integration with:
- XiaoZhi voice assistant
- OpenAI voice assistant
- Volcengine voice assistant
- AtomS3R-AI:
- AI voice recognition
- Edge-cloud collaboration and model management
- Edge AI inference
- Supports infrared emission control
- AtomS3R-CAM:
- 0.3MP GC0308 camera
- Integrated IR emitter tube
Applications
- Voice assistant
- Smart home
Datasheets
Additional Resources
发布日期: 2025-09-08
| 更新日期: 2025-09-15