M5Stack BUS Module

M5Stack BUS Module allows custom circuit design to universal prototype per board to interact with M5Core via M-BUS. This module connects with other layers through M-BUS and features a M_BUS. The BUS module includes a 2*15 90degrees pin set in the package.

Features

  • 1mm (0.039") CNC drilled hole size
  • 2.54mm hole pitch
  • 200 holes

Kit Contents

  • 1x BUS module

MBUS Pin Map

M5Stack BUS Module
发布日期: 2021-02-04 | 更新日期: 2022-03-11