M5Stack C145 & K145 Tab5 IoT Development Kits

M5Stack C145 and K145 Tab5 IoT Development Kits are highly extensible, portable smart IoT devices that integrate a dual-chip architecture and abundant hardware resources. These kits feature a 5″ 1280×720 IPS TFT display, GT911 multi-point touch, ESP32‑P4 dual-core main controller, 16MB Flash, 32MB PSRAM, ESP32‑C6‑MINI‑1U, and support Wi-Fi® 6. The Tab5 kits are equipped with an SC2356 2 MP camera (1600x1200) via MIPI‑CSI interface for high-definition video recording, image processing, and edge AI applications. The device uses the ES8388 audio codec, ES7210 AEC dual-microphone, a 3.5 mm headphone jack, and a speaker for high-fidelity recording/playback and accurate voice recognition. Typical applications include smart home controls, remote monitoring systems, IoT device developments, and industrial automation.

The Tab5 kits incorporate an RX8130CE real-time clock, MP4560 boost/buck management, IP2326 charge/discharge control, and INA226 real-time monitoring circuitry. These kits include a built-in 3D antenna and an MMCX external antenna port, flexibly adapting to different deployment environments to ensure data throughput and low-latency control. The K145 contains the removable NP‑F550 lithium battery, and the C145 does not include a battery.

Features

  • ESP32‑P4 dual-core main controller
  • ESP32‑C6 wireless module
  • Wi‑Fi 6
  • Built-in 3D antenna and MMCX external antenna port
  • 5″ 720P MIPI‑DSI display
  • GT911 multi-point touch
  • SC2356 2MP camera
  • USB‑A Host + USB‑C® OTG
  • RS‑485 industrial interface
  • Grove and M5BUS expansion
  • Micro SD card slot
  • STAMP expansion
  • ES8388 audio codec
  • ES7210 AEC dual microphone
  • 1W speaker + 3.5mm headphone jack
  • BMI270 6-axis sensor
  • RX8130CE real-time clock
  • Reset/boot and power buttons
  • NP‑F550 removable battery
  • Standard 1/4″‑20 tripod mount
  • ESP-IDF development platform

Applications

  • Smart home controls
  • Remote monitoring systems
  • IoT device developments
  • Education and research
  • Industrial automation

Kit Contents

  • Tab5 kit:
    • 1 x Tab5 kit
    • 1 x 1.25‑6P single‑end connector cable
    • 1 x NP‑F550 2000mAh removable battery
  • Tab5:
    • 1 x Tab5
    • 1 x 1.25‑6P single‑end connector cable
       

Dimensions

Mechanical Drawing - M5Stack C145 & K145 Tab5 IoT Development Kits

Tab5 Board PinMap Overview

M5Stack C145 & K145 Tab5 IoT Development Kits

Videos

发布日期: 2025-05-28 | 更新日期: 2025-08-28