M5Stack CoreS3 Thread BR Thread Border Router Kit

M5Stack CoreS3 Thread BR Thread Border Router Kit features a CoreS3 controller and a Module Gateway H2 wireless module. The CoreS3 serves as the control core of the border router, running user applications and the OpenThread® protocol stack. The CoreS3 controller uses an ESP32-S3 System-on-Chip (SoC) with 16MB Flash and 8MB PSRAM onboard. The SoC supports 2.4GHz Wi-Fi® and integrates a 2.0" touch LCD display, camera, microphone, speaker, RTC, six-axis motion sensor, and other rich peripherals. The Module Gateway H2 integrates the ESP32-H2-MINI-1 module and supports IEEE 802.15.4 wireless communication. The M5Stack CoreS3 Thread BR kit is suitable for smart home applications, environmental monitoring, sensor networks, and low-power wireless communication nodes.

Features

  • CoreS3 core controller
    • ESP32-S3
    • 16MB Flash
    • 8MB PSRAM
    • microSD card slot
    • 9-axis IMU sensor
    • BM8563 RTC
    • USB-OTG
    • 0.3MP camera
  • Module gateway H2 (RCP)
    • ESP32-H2-MINI-1
    • IEEE 802.15.4
    • Zigbee®, Thread, and Matter
  • Base DIN
    • DIN-rail-mounting design
    • Built-in 500mAh lithium battery
    • 9VDC to 24VDC input power supply
    • Independent power switch
    • Two HY2.-4P expansion interfaces

Applications

  • Smart homes
  • Sensor networks

Dimensions

Mechanical Drawing - M5Stack CoreS3 Thread BR Thread Border Router Kit

Videos

发布日期: 2026-01-28 | 更新日期: 2026-02-03