M5Stack FIRE V2.7 Wi-Fi IoT Controller

M5Stack FIRE V2.7 Wi-Fi IoT Controller adopts Espressif ESP32 main control chip, equipped with two low-power Xtensa® 32-bit LX6 microprocessors. This controller offers a 2-inch full-color HD IPS display panel, 8MB PSRAM + 16MB flash memory, IMU, LED, speaker, microphone, TFCard slot, and other peripherals. The FIRE V2.7 Wi-Fi IoT controller internally offers a wide range of expandable common interface resources (UART/SPI/DAC/I2C/ADC). This controller features an integrated HD IPS display panel with various hardware peripherals, 8MM PSRAM + 16MB flash memory combination. The K007-V27 Wi-Fi IoT controller operates at 0°C to 40°C temperature range and 5V supply voltage. This controller is ideally used in IoT controllers, DIY creator works, and smart home control.

Features

  • Based on ESP32 development
  • 8M PSRAM + 16MB flash memory combination
  • Integrated HD IPS display panel with various hardware peripherals
  • Rich resources interface, compatible with M5Stack stacking modules and sensors, highly expandable
  • Adopt the M5GO bottom base compatible with 8mm size LEGO blocks, and the structure is full of fun to build
  • Microsoft Azure authentication device
  • Compatible with multi-platform development:
    • UIFlow
    • MicroPython
    • Arduino
    • .NET nano framework

Specifications

  • 5V supply voltage
  • 54mm x 54mm x 30.5mm dimension
  • 8MB PSRAM
  • 16MB flash
  • 0°C to 40°C temperature range

Kit Contents

  • 1x M5Stack FIRE
  • 1x M5GO charging base
  • 2x LEGO building blocks
  • 5x LEGO connections
  • 1x M3 hex wrench
  • 1x Type-C USB (50cm)
  • 1x user's manual

Applications

  • IoT controller
  • DIY creator works
  • Smart home control
  • Product prototyping
  • Industrial control
  • Smart building applications
发布日期: 2023-08-29 | 更新日期: 2023-10-13