M5Stack IR Remote Control
M5Stack IR Remote Control is a pair of infrared photoelectric sensors that comes with an infrared emitter and receiver. The emitter and receiver function on IR encode and on IR decode. This remote control is widely used in consumer electronics such as television sets, DVD players, or other home appliances, from a short distance. The IR remote control includes an IR unit and grove cable. This remote control is available in 32mm x 24mm x 8mm dimensions.Features
- Infrared emitter
- Infrared receiver
- <5m distance range
- Two Lego-compatible holes
- Software development platform:
- Arduino and UIFlow (Blockly and Python)
- 32mm x 24mm x 8mm dimensions
IR Overview
发布日期: 2021-02-11
| 更新日期: 2022-03-11