M5Stack K137 M5Atom Joystick

M5Stack K137 M5Atom Joystick is a versatile programmable device with AtomS3 as the main controller. This joystick is equipped with two 5-way joysticks with hall sensors, built-in RGB LEDs, two high-voltage battery charging circuits, and two function buttons. The K137 M5Atom joystick features an STM32F030F4P6 MCU, 500mA charging current, and TP4067 @ 4.35V charging IC. This joystick is pre-loaded with the Stamp Fly control firmware and communicates with Stamp Fly through the ESP-NOW protocol. The K137 M5Atom joystick is ideal for drone control, smart cars, robot control, and various DIY projects.

Features

  • STM32F030F4P6 MCU
  • WS2812 RGB LEDs
  • Includes AtomS3 main controller
  • Compatible with Atom Lite, Atom Matrix, AtomS3 Lite, and AtomS3
  • Equipped with dual joysticks, dual buttons, and a toggle switch
  • Pre-loaded with the Stamp Fly control firmware
  • 500mA charging current

Applications

  • Drone control
  • Smart cars
  • Robot control
  • DIY projects

Kit Contents

  • 1x Atom joystick
  • 1x 300mAh high-voltage lithium battery

Overview

M5Stack K137 M5Atom Joystick
发布日期: 2024-07-26 | 更新日期: 2024-08-21