M5Stack M5Stamp Pico Mate
M5Stack M5Stamp Pico Mate incorporates an ultra-compact design with two low-power Xtensa® 32-bit LX6 microprocessors on a tiny and delicate PCB. This device supports UIFlow graphical programming, scripting-free, cloud push, and is fully compatible with Arduino, MicroPython, ESP32-IDF, and other mainstream development platforms. The M5Stamp Pico mate provides easy access to M5Stack hardware and software ecology through a number of sensors, actuators, functional modules, and accessories. This Pico Mate is ideal for any space-constrained or battery-powered devices such as wearables, medical devices, sensors, smart homes, instrumentation, wireless POS, and other IoT devices.Kit Contents
- 1 x M5Stamp Pico
- 1 x Sticker
- 4 x Pin headers
- 1 x 90° Grove connector
- 1 x Hex key
Features
- Chip-set:
- ESP32-PICO-D4 (2.4GHz Wi-Fi and BLUETOOTH® dual mode)
- Multi-IO pinout, support multiple application forms (SMT, DIP, and fly-by-wire)
- Support UIFlow graphical programming
- Integrated programmable RGB LEDs and buttons
- Miniature module
Applications
- Instrumentation
- Wi-Fi remote monitoring/control
- Smart home
- Color LED control
- Fire/security intelligent integrated management
- Smart card terminal
- Wireless POS
发布日期: 2021-09-15
| 更新日期: 2022-03-11