M5Stack M5Station-485/BAT ESP32 IoT Development Modules

M5Stack M5Station-485/BAT ESP32 IoT Development Modules are a multi-purpose industrial-level programmable embedded controller with Espressif ESP32 SOC. These M5Station-485/BAT modules feature an integrated Wi-Fi® solution, dual-core low-power Xtensa® 32-bit LX6 microprocessor, and a main frequency of up to 240MHz. The M5Station-485/BAT modules also feature onboard 16M FLASH, integrated 240″ x 135″ x 1.14″ full-color HD IPS display, physical keypad, and rich peripherals.

M5Station-485 Module

The M5Station module features USB Type-C, PWR485, and an external battery (battery socket reserved on board) options and a 9V to 24V @1A RS485 power supply. This module also features Type-C x1, Grove (I2C+I/O+UART) x6, full-size USB Type-A (output), and a PWR485 interface. The M5Station module includes M5Station, Type-C USB (100cm), and a HEX key. Typical applications include industrial controllers, multi-channel data acquisition, Internet of Things (IoT) product prototyping, and DIY/prototyping.

M5Station-BAT Module

The M5Station-BAT module supports USB Type-C and internal rechargeable 18650 battery (excuse battery) power supply options. This module features a 18650 x 2 (parallel) battery specification and Type-C x1, Grove (I2C+I/O+UART) x6, and full-size USB Type-A (output) interface. The M5Station-BAT module includes M5Station-BAT, Type-C USB (100cm), and Allen Wrench. Typical applications include STEM education, DIY creations, smart home devices, IoT controllers, and IoT product prototyping.

Features

  • Power supply:
    • Input:
      • Integrated 9V to 24V, 5V DC/DC SY8303 buck circuit
      • AXP192 power management chip
    • Output:
      • Each interface (6 Grove, 1 USB-A) is electronically switched on/off by SGM2553D
      • INA3221 for voltage/current acquisition for Grove interfaces, and INA199 for current acquisition for the USB-A
      • Integrated high power density boost DC/DC converter SCT12A0DHKR
    • Low power consumption:
      • Integrated RTC BM8563 to achieve low power sleep/wakeup function
  • Mechanical design:
    • Din rail
    • Magnet
    • Wall mount
    • Screws
    • Ribbon
  • M5Station-485:
    • HMI:
      • 1.14″ IPS display
      • 3 physical programmable keys
      • 1 ON/OFF button
      • 7 programmable RGB LEDs
  • M5Station-485:
    • Port Design:
      • 6-way Grove expansion interface:
        • Port A1/A2 shared the same power and signal pins
        • Port B1/B2/C1/C2 includes separate power and signal pins
      • PWR485 interface (4-wire-VH3.96):
        • RS485
        • 9V to 24V power input
    • USB Type-A power supply output only, no signal pins
  • M5Station-BAT:
    • HMI:
      • 1.14″ IPS display panel
      • 6-axis IMU MPU6886
      • 3 physical programmable keys
      • 1 ON/OFF button
      • 7 programmable RGB LEDs
    • Port design:
      • 6-way Grove expansion interface:
        • Port A1/A2 shared the same power and signal pins
        • Port B1/B2/C1/C2 includes separate power and signal pins
    • USB Type-A power supply output only, no signal pins

Specifications

  • ESP32-D0WDQ6-V3:
    • 240MHz dual core, 600 DMIPS, 520KB SRAM, and Wi-Fi
  • 0°C to 60°C operating temperature range
  • 92mm x 64.2mm x 35mm product dimensions
  • 2.4G 3D antenna
  • CH9102F USB chip
  • M5Station-BAT:
    • Type-C x1, Grove (I2C+I/0+UART) x6, and full-size USB Type-A (output)
    • 18650 x2 battery
  • M5Station-485:
    • Type-C x 1, Grove(I2C+I/0+UART) x6, full-size USB Type-A (output), and PWR485 interface
    • Internal PCB reserved interface:
      • Battery interface:
        • 1.25mm-4P
      • USB line interface:
        • 1.25mm-4P

Applications

  • DIY creation/prototyping
  • IoT product prototyping
  • M5Station-485:
    • Industrial controller
    • Multi-channel data acquisition
  • M5Station-BAT:
    • IoT controllers
    • STEM education
    • DIY creations
    • Smart home devices

Kit Contents

  • M5Station-485 module:
    • 1x M5Station-485
    • 1x Type-C USB (100cm)
    • 1x HEX key
  • M5Station-BAT module:
    • 1x M5Station-BAT
    • 1X Type-C USB (100cm)
    • 1x Allen Wrench

M5Station-485 Module Overview

M5Stack M5Station-485/BAT ESP32 IoT Development Modules

M5Station-BAT Overview

M5Stack M5Station-485/BAT ESP32 IoT Development Modules
发布日期: 2022-08-30 | 更新日期: 2022-09-11