M5Stack Unbuckled Grove Cables

M5Stack Unbuckled Grove Cables are necessary tools used on the M5Stack development since all PORTs on M5Core are GROVE standard. This GROVE cable is compatible with the GROVE port on the M5Core. They simply have 4 lines, two for data, one for power, and one for Ground.

Features

  • 5 specifications: 10cm, 20cm, 0.5m, 1m, 2m
发布日期: 2021-01-21 | 更新日期: 2022-03-11