Macronix MX25R Ultra Low Power Serial NOR Flash

Macronix MX25R Ultra Low Power Serial NOR Flash is a family of memory products with a wide range Vcc, suitable for use in a wide variety of IoT and other energy-conscious applications, such as wearable and mobile devices. MX25R devices feature ultra-low power consumption, 60% lower than that of traditional products, and a wide 1.65V to 3.6V range, enabling extended battery life. The family offers densities from 512Kb to 64Mb. The Macronix MX25R supports the standard Serial NOR Flash memory interface, providing ultra-small product packages such as USON and WLCSP, and KGD (Known Good Die) products for SiP (System in Package) solutions.

Features

  • Standard serial NOR Flash interface
  • Ultra-low power consumption
    • Ultra-low 7nA deep power down current
    • Ultra-low active current of <4mA
  • Wide 1.65V to 3.6V range
  • 512Kb to 64Mb densities
  • Latch-up protected to 100mA
  • Volatile bit to switch between ultra-low power mode and high-performance mode
  • Multi-I/O and suspend/resume support
  • Unique ID and secured OTP support
  • KGD, WLCSP, USON, and WSON small form factor options
  • Halogen-free and RoHS-compliant

Applications

  • Internet of Things (IoT)
  • Wearable devices
  • Mobile devices

Specifications

  • 6pF maximum input capacitance
  • 8pF maximum output capacitance
  • ±2µA maximum input load current
  • ±2µA maximum output leakage current
  • 24µA maximum VCC standby current
  • 0.35µA maximum deep power-down current
  • -40°C to +85°C operating temperature range
  • Minimum 100,000 erase/program cycles
  • 20-years data retention

Block Diagram

Block Diagram - Macronix MX25R Ultra Low Power Serial NOR Flash
发布日期: 2024-02-20 | 更新日期: 2024-03-13