Mallory Sonalert AST SMT Transducers

Mallory Sonalert AST SMT Transducers offer a 73dBA to 90dBA sound pressure range, up to 6000Hz frequency, and a 1.5V to 12V voltage range. AST series transducers feature a 73dBA to 90dBA sound pressure level range, 110mA maximum current rating, and a diameter of up to 17.5mm. Mallory Sonalert AST SMT Transducers are RoHS compliant.

Features

  • 73dBA to 90dBA sound pressure level range
  • 2.4kHz to 6000Hz frequency
  • 1.5V to 12V voltage rating
  • 1mA to 110mA current rating range
  • 17.5mm maximum diameter
  • Dimensions
    • Minimum: 5mm x 5mm x 1.9mm
    • Maximum: 17mm x 17mm x 5mm
发布日期: 2020-02-04 | 更新日期: 2024-07-12