Mallory Sonalert FL1A Panel Mount Indicator LEDs
Mallory Sonalert FL1A Panel Mount Indicator LEDs are state-of-art LEDs with wire or screw termination style. These LEDs are available in red, green, blue, yellow, and white colors. The FL1A LEDs feature a 2V to 220V rated voltage range, 6mm, 8mm, and 12m panel mount sizes, 20mA maximum current, IP50/IP65 body styles, and -20°C to 85°C temperature range. These LEDs also feature a black Zinc Aluminum Alloy, PA66, and Polycarbonate housing material.Features
- Available in red, green, blue, yellow, and white colors
- 6mm, 8mm, and 12m panel mount sizes
- -20°C to 85°C operating temperature range
- 20mA maximum current
- 2V to 220V rated voltage range
- Up to 70,000 hours of LED life
- Zinc Aluminum Alloy, PA66, and Polycarbonate housing material
- RoHS compliant
Specifications
- FL1A-12FW:
- 180° viewing angle
- Up to 622nm dominant wavelength
- 32ft-lbs (44Nm) maximum nut torque
- 60,000 hours of LED life
- FL1A-8SJ and FL1A-8SW:
- 13ft-lbs (18Nm)
- 180° viewing angle
- Up to 622nm dominant wavelength
- 60,000 hours of LED life
- FL1A-8FW:
- 70,000 hours of LED life
- 180° viewing angle
- Up to 622nm dominant wavelength
- 13ft-lbs (18Nm)
- FL1A-6FW, FL1A-6CW, and FL1A-6SW:
- Up to 622nm dominant wavelength
- 60,000 hours of LED life
- 5.9ft-lbs (8Nm) maximum nut torque
- Up to 60° viewing angle
- FL1A-8FW-D/FL1A-8CW-D:
- 13ft-lbs (18Nm) maximum nut torque
- 50,000 hours of LED life
- 10° to 120° viewing angle
- FL1A-8CW:
- 13.3ft-lbs (18Nm)
- 180° viewing angle
- Up to 622nm dominant wavelength
- 60,000 hours of LED life
View Results ( 59 ) Page
| 物料编号 | 数据表 | If - 正向电流 | Vf - 正向电压 | 波长/色温 | 光强度 | 透镜形状 | LED 大小 | 透镜颜色/类型 | IP 等级 | 显示角 |
|---|---|---|---|---|---|---|---|---|---|---|
| FL1A-8CW-1-D-ERG12V | ![]() |
20 mA | 12 VAC/12 VDC | 535 nm, 610 nm | 100 mcd, 200 mcd | Round | 8 mm x 36 mm | Green, Red | IP65 | 120 deg |
| FL1A-8CW-1-D-ERG110V | ![]() |
20 mA | 110 VAC/110 VDC | 535 nm, 610 nm | 100 mcd, 200 mcd | Round | 8 mm x 36 mm | Green, Red | IP65 | 120 deg |
| FL1A-8CW-1-D-ERG24V | ![]() |
20 mA | 24 VAC/24 VDC | 535 nm, 610 nm | 100 mcd, 200 mcd | Round | 8 mm x 36 mm | Green, Red | IP65 | 120 deg |
| FL1A-12FW-1-G12V | ![]() |
20 mA | 12 VAC/12 VDC | 522 nm | 8000 mcd | Round | 12 mm x 38.1 mm | Green | IP65 | 180 deg |
| FL1A-12FW-1-G24V | ![]() |
20 mA | 24 VAC/24 VDC | 522 nm | 8000 mcd | Round | 12 mm x 38.1 mm | Green | IP65 | 180 deg |
| FL1A-6CW-1-G24V | ![]() |
20 mA | 24 VAC/24 VDC | 522 nm | 8000 mcd | Round | 6 mm x 32 mm | Green | IP65 | 60 deg |
| FL1A-6FW-1-G12V | ![]() |
20 mA | 12 VAC/12 VDC | 522 nm | 8000 mcd | Round | 6 mm x 29.7 mm | Green | IP65 | 60 deg |
| FL1A-6FW-1-G24V | ![]() |
20 mA | 24 VAC/24 VDC | 522 nm | 8000 mcd | Round | 6 mm x 29.7 mm | Green | IP65 | 60 deg |
| FL1A-6FW-1-R12V | ![]() |
20 mA | 12 VAC/12 VDC | 622 nm | 1000 mcd | Round | 6 mm x 29.7 mm | Red | IP65 | 35 deg |
| FL1A-6FW-1-R2V | ![]() |
20 mA | 2 VAC/2 VDC | 622 nm | 1000 mcd | Round | 6 mm x 29.7 mm | Red | IP65 | 35 deg |
发布日期: 2024-06-13
| 更新日期: 2024-06-27