Marki Microwave MMIC Equalizers

Marki Microwave MMIC Equalizers are an ideal solution for compensating for low-pass filtering effects in RF/microwave and high-speed digital systems. The devices feature a unique design that delivers superior return loss compared to competitors. The Marki Microwave Equalizers GaAs MMIC technology supplies consistent unit-to-unit performance in a small, low-cost form factor.

Features

  • MEQ6-7ASM
    • DC attenuation options from 3dB to 12dB
    • Typical insertion loss 1.1dB at 7GHz
    • VSWR <1.5:1 over entire band
  • MEQ7-20ASM
    • DC attenuation options from 0dB to 11dB
    • Typical insertion loss 1.2dB at 20GHz
    • VSWR <1.5:1 over entire band

Applications

  • RF transceivers
  • High-speed data
  • Telecom
  • Cable loss compensation
  • Amplifier compensation

Functional Block Diagram

Block Diagram - Marki Microwave MMIC Equalizers
发布日期: 2026-02-18 | 更新日期: 2026-02-18