Marktech Optoelectronics Near-Infrared Emitters

Marktech Optoelectronics Near-Infrared Emitters are interchangeable with multiple packages and tested for any optical and electrical parameter. The Near IR Emitters feature a peak emission wavelength range of 720nm to 950nm. The Near IR Emitters are designed for applications requiring high output and precise optical/mechanical axis alignment.

The Near IR Emitters are ideal for agriculture, medical, banking, security, communication industries.

Features

  • High output power
  • Excellent optical/mechanical axis alignment
  • High reliability
  • Narrow beam angle

Applications

  • Currency validation
  • Optical switches and sensors
  • Fiber optics
  • Bar code readers
发布日期: 2021-04-27 | 更新日期: 2025-07-31